luJing 1N4007
| Manufacturer | luJingAsian Brands |
| MPN | 1N4007 |
| LCSC Part # | C53058793 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1kV 1 Independent 1V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,950
11,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0154$ 0.0147 | $ 0.74 |
| 500+ | $ 0.0121$ 0.0115 | $ 5.75 |
| 1,500+ | $ 0.0102$ 0.0097 | $ 14.55 |
| 5,000+ | $ 0.0091$ 0.0087 | $ 43.50 |
| 25,000+ | $ 0.0082$ 0.0078 | $ 195.00 |
| 50,000+ | $ 0.0077$ 0.0074 | $ 370.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



