luJing 1N4002
| Manufacturer | luJingAsian Brands |
| MPN | 1N4002 |
| LCSC Part # | C53058790 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 100V 1 Independent 1V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Void-free molded plastic construction
- High reliability
- Guaranteed high-temperature solderability: 260°C/10 seconds at terminals
- Component complies with RoHS 2015/863 and WEEE 2012/19/EU directives
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0152$ 0.0145 | $ 0.73 |
| 500+ | $ 0.0119$ 0.0114 | $ 5.70 |
| 1,500+ | $ 0.0101$ 0.0096 | $ 14.40 |
| 5,000+ | $ 0.009$ 0.0086 | $ 43.00 |
| 25,000+ | $ 0.0081$ 0.0077 | $ 192.50 |
| 50,000+ | $ 0.0076$ 0.0073 | $ 365.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | luJing | |
| Packaging | DO-41 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Void-free molded plastic construction
- High reliability
- Guaranteed high-temperature solderability: 260°C/10 seconds at terminals
- Component complies with RoHS 2015/863 and WEEE 2012/19/EU directives
C53058790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



