LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
luJing MMSZ5246B product image
  • MMSZ5246B thumbnail 1
  • MMSZ5246B thumbnail 2
  • MMSZ5246B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing MMSZ5246BRoHS

Manufacturer
luJingAsian Brands
MPN
MMSZ5246B
LCSC Part #
C53058786
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 15.2V~16.8V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconluJing MMSZ5246B
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.0169$ 0.85
500+$ 0.015$ 0.0132$ 6.60
3,000+$ 0.0127$ 0.0112$ 33.60
6,000+$ 0.0114$ 0.0101$ 60.60
24,000+$ 0.0102$ 0.0090$ 216.00
51,000+$ 0.0095$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.2V~16.8V
Zener Voltage(Nom)-
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability