luJing BZT52B6V2
| Manufacturer | luJingAsian Brands |
| MPN | BZT52B6V2 |
| LCSC Part # | C53058765 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 500mW 1 Independent 6.08V~6.32V 6.2V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0179$ 0.0171 | $ 0.86 |
| 500+ | $ 0.0141$ 0.0134 | $ 6.70 |
| 3,000+ | $ 0.0119$ 0.0114 | $ 34.20 |
| 6,000+ | $ 0.0107$ 0.0102 | $ 61.20 |
| 24,000+ | $ 0.0095$ 0.0091 | $ 218.40 |
| 51,000+ | $ 0.0089$ 0.0085 | $ 433.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 3uA@4V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 6.08V~6.32V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 150Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Zener impedance
- 500mW power dissipation
- High stability and reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



