LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing BZT52B11 product image
  • BZT52B11 thumbnail 1
  • BZT52B11 thumbnail 2
  • BZT52B11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing BZT52B11RoHS

Manufacturer
luJingAsian Brands
MPN
BZT52B11
LCSC Part #
C53058763
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 10.78V~11.22V 11V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconluJing BZT52B11
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0171$ 0.86
500+$ 0.0141$ 0.0134$ 6.70
3,000+$ 0.0119$ 0.0114$ 34.20
6,000+$ 0.0107$ 0.0102$ 61.20
24,000+$ 0.0095$ 0.0091$ 218.40
51,000+$ 0.0089$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-123
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.78V~11.22V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability