LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
luJing BZT52B6V2S product image
  • BZT52B6V2S thumbnail 1
  • BZT52B6V2S thumbnail 2
  • BZT52B6V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing BZT52B6V2SRoHS

Manufacturer
luJingAsian Brands
MPN
BZT52B6V2S
LCSC Part #
C53058760
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 6.08V~6.32V 6.2V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconluJing BZT52B6V2S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0158$ 0.79
500+$ 0.0141$ 0.0125$ 6.25
3,000+$ 0.0119$ 0.0105$ 31.50
6,000+$ 0.0107$ 0.0095$ 57.00
24,000+$ 0.0095$ 0.0084$ 201.60
51,000+$ 0.0089$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.08V~6.32V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200mW power dissipation
  • High stability and reliability