luJing BZT52C16S
| Manufacturer | luJingAsian Brands |
| MPN | BZT52C16S |
| LCSC Part # | C53058759 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 200mW 1 Independent 15.3V~17.1V 16V SOD-323 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low zener impedance
- High stability and reliability
- Ideal for automated assembly processes
- Plastic material complies with UL 94V-0
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148$ 0.0131 | $ 0.66 |
| 500+ | $ 0.0116$ 0.0103 | $ 5.15 |
| 3,000+ | $ 0.0098$ 0.0087 | $ 26.10 |
| 6,000+ | $ 0.0088$ 0.0078 | $ 46.80 |
| 24,000+ | $ 0.0078$ 0.0069 | $ 165.60 |
| 51,000+ | $ 0.0074$ 0.0066 | $ 336.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | luJing | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 200mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@11.2V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low zener impedance
- High stability and reliability
- Ideal for automated assembly processes
- Plastic material complies with UL 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



