LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing BZT52C51 product image
  • BZT52C51 thumbnail 1
  • BZT52C51 thumbnail 2
  • BZT52C51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing BZT52C51RoHS

Manufacturer
luJingAsian Brands
MPN
BZT52C51
LCSC Part #
C53058745
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 48V~54V 51V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconluJing BZT52C51
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0148$ 0.0141$ 0.71
500+$ 0.0116$ 0.0111$ 5.55
3,000+$ 0.0098$ 0.0094$ 28.20
6,000+$ 0.0088$ 0.0084$ 50.40
24,000+$ 0.0078$ 0.0075$ 180.00
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerluJing
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@38V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • High stability and reliability
  • Suitable for automated assembly
  • Plastic material UL recognized 94V-0