LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
luJing SS14 product image
  • SS14 thumbnail 1
  • SS14 thumbnail 2
  • SS14 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

luJing SS14RoHS

Manufacturer
luJingAsian Brands
MPN
SS14
LCSC Part #
C53058726
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconluJing SS14
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0190$ 0.95
500+$ 0.0156$ 0.0149$ 7.45
3,000+$ 0.0133$ 0.0127$ 38.10
6,000+$ 0.0118$ 0.0113$ 67.80
24,000+$ 0.0106$ 0.0101$ 242.40
51,000+$ 0.0099$ 0.0095$ 484.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerluJing
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)500uA@40V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL 94V-0 flammability rating
  • Void-free molding compound technology for high reliability
  • Guaranteed high-temperature soldering capability: 260℃/10 seconds at terminals
  • Components comply with RoHS 2015/863 and WEEE 2012/19/EU directives