luJing BSS138
| Manufacturer |
luJing
Asian Brands |
| Mfr. Part # | BSS138 |
| LCSC Part # | C53058666 |
| Package | SOT-23 |
| Customer # | |
| Description | 350mW 50V 1.5V 3.5Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | luJing | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,220
1,220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0219 $ 0.0209 | $ 0.42 |
200+ | $ 0.0172 $ 0.0164 | $ 3.28 |
600+ | $ 0.0146 $ 0.0139 | $ 8.34 |
3,000+ | $ 0.013 $ 0.0124 | $ 37.20 |
9,000+ | $ 0.0116 $ 0.0111 | $ 99.90 |
21,000+ | $ 0.0109 $ 0.0104 | $ 218.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$