LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
High Diode KBJ1010 product image
Images for reference only

High Diode KBJ1010RoHS

Manufacturer
High DiodeAsian Brands
MPN
KBJ1010
LCSC Part #
C53058631
Packaging
4GBJ
Customer #
Key Attributes
220A 1.1V@5A 10A 1kV 4GBJ Bridge Rectifiers RoHS
Datasheetpdf iconHigh Diode KBJ1010
In-Stock: 475
475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2405$ 1.20
50+$ 0.1905$ 9.53
250+$ 0.1691$ 42.28
500+$ 0.1423$ 71.15
2,500+$ 0.1304$ 326.00
5,000+$ 0.1233$ 616.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerHigh Diode
Packaging4GBJ
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@5A
Reverse Leakage Current (Ir)10uA@1000V
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Average forward current 10A
  • Repetitive peak reverse voltage 50V-1000V
  • High surge current capability
  • Ultra-low reverse leakage current
  • Suitable for PCB
  • Package: 4GBJ molded plastic
  • Molding compound: UL flammability rating 94V-0
  • Solderable leads
  • Mounting position: any