High Diode KBU1010
| Manufacturer |
High Diode
Asian Brands |
| MPN | KBU1010 |
| LCSC Part # | C53058620 |
| Packaging | KBU |
| Customer # | |
| Description | 200A 1.1V@5A 10A KBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | High Diode | |
| Packaging | KBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
395
395
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3835 | $ 1.92 |
50+ | $ 0.3046 | $ 15.23 |
150+ | $ 0.2699 | $ 40.49 |
400+ | $ 0.2273 | $ 90.92 |
2,400+ | $ 0.2084 | $ 500.16 |
4,800+ | $ 0.1973 | $ 947.04 |
Standard Packaging 400/Full
Box | ||
Better price for more quantity?
$