High Diode FR107
| Manufacturer |
High Diode
Asian Brands |
| Mfr. Part # | FR107 |
| LCSC Part # | C53058599 |
| Package | DO-41 |
| Customer # | |
| Description | 1kV 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | High Diode | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,980
4,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1591 | $ 0.80 |
50+ | $ 0.126 | $ 6.30 |
150+ | $ 0.1119 | $ 16.79 |
500+ | $ 0.0942 | $ 47.10 |
2,500+ | $ 0.0863 | $ 215.75 |
5,000+ | $ 0.0816 | $ 408.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$