LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
High Diode BZT52C3V3 product image
  • BZT52C3V3 thumbnail 1
  • BZT52C3V3 thumbnail 2
  • BZT52C3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

High Diode BZT52C3V3RoHS

Manufacturer
High DiodeAsian Brands
MPN
BZT52C3V3
LCSC Part #
C53058592
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 3.1V~3.5V 3.3V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconHigh Diode BZT52C3V3
In-Stock: 9,550
9,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
3,000+$ 0.0082$ 24.60
6,000+$ 0.0074$ 44.40
24,000+$ 0.0066$ 158.40
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHigh Diode
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Rated power 500mW
  • Zener voltage range 2.4V~75V

Applications

AI Translation
  • Voltage regulation