TK LWY1A471MFF11
| Manufacturer | |
| Mfr. Part # | LWY1A471MFF11 |
| LCSC Part # | C530584 |
| Package | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V TH |
| Description | 3.5mm 470uF 10V 130mΩ@100kHz ±20% 640mA@100kHz Through Hole,D8xL11.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TK | |
| Package | Through Hole,D8xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1045 | $ 0.52 |
50+ | $ 0.0847 | $ 4.24 |
150+ | $ 0.0748 | $ 11.22 |
500+ | $ 0.0562 | $ 28.10 |
2,500+ | $ 0.0503 | $ 125.75 |
5,000+ | $ 0.0473 | $ 236.50 |
10,000+ | $ 0.0467 | $ 467.00 |
20,000+ | $ 0.0463 | $ 926.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$