LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B28B-PHDSS(LF)(SN) product image
  • B28B-PHDSS(LF)(SN) thumbnail 1
  • B28B-PHDSS(LF)(SN) thumbnail 2
  • B28B-PHDSS(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B28B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
B28B-PHDSS(LF)(SN)
LCSC Part #
C5305818
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 28POS 2mm
Datasheetpdf iconJST B28B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7336$ 0.73
10+$ 0.6002$ 6.00
30+$ 0.5335$ 16.01
250+$ 0.4669$ 116.73
500+$ 0.4278$ 213.90
1,000+$ 0.4067$ 406.70
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs28P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
Number of PINs Per Row14
Pitch2mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)29.9mm
Row Spacing2mm
Pin Structure2x14P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.