INGHAi GSPK4505TN-8R2W
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK4505TN-8R2W |
| LCSC Part # | C530566 |
| Package | - |
| Customer # | |
| Description | 5% 8Ω Electromagnetic 800Hz 118dB 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
711
711
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5254 | $ 0.53 |
10+ | $ 0.4685 | $ 4.69 |
30+ | $ 0.44 | $ 13.20 |
100+ | $ 0.4131 | $ 41.31 |
500+ | $ 0.3957 | $ 197.85 |
1,000+ | $ 0.3862 | $ 386.20 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$