ZHHXDZ DRV8833PWPR-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | DRV8833PWPR-HX |
| LCSC Part # | C53055901 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ZHHXDZ | |
| Packaging | TSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | 800mA | |
| Peak Current | 1.2A | |
| RDS(on) | 800mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8833PWPR-HX is a dual H-bridge motor driver designed for toys, printers, and mechatronic devices. It uses N-channel power MOSFETs in an H-bridge configuration to drive two brushed DC motors, one bipolar stepper motor, solenoids, or inductive loads, with integrated current regulation. Safety features include overcurrent, short-circuit, and overtemperature protection via internal shutdown and fault output pins. A low-power sleep mode improves energy efficiency. The device is offered in a 16-pin TSSOP package with Power PAD technology.
Features
- Dual H-bridge current control motor driver
- Drives two DC motors or one stepper motor
- Low MOSFET on-resistance: HS + LS = 800 mΩ
- Output current (VM = 5 V, at 25°C) - 0.8A RMS, 1.2A peak per H-bridge in PWP package option
- Paralleled outputs for higher current - 1.6A RMS, 2.4A peak (PWP)
- Wide supply voltage range: 2.7 ~ 15V
- PWM winding current regulation and current limiting
- Thermally enhanced SMT package
Applications
- Battery-powered toys
- POS printers
- Video security cameras
- Office automation equipment
- Gaming consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2922$ 0.2630 | $ 1.32 |
| 50+ | $ 0.231$ 0.2079 | $ 10.40 |
| 150+ | $ 0.2048$ 0.1844 | $ 27.66 |
| 500+ | $ 0.1721$ 0.1549 | $ 77.45 |
| 2,500+ | $ 0.1575$ 0.1418 | $ 354.50 |
| 5,000+ | $ 0.1488$ 0.1340 | $ 670.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ZHHXDZ | |
| Packaging | TSSOP-16 | |
| Number of H-bridges | 2 | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Active braking function | |
| Technology | - | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | 800mA | |
| Peak Current | 1.2A | |
| RDS(on) | 800mΩ | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DRV8833PWPR-HX is a dual H-bridge motor driver designed for toys, printers, and mechatronic devices. It uses N-channel power MOSFETs in an H-bridge configuration to drive two brushed DC motors, one bipolar stepper motor, solenoids, or inductive loads, with integrated current regulation. Safety features include overcurrent, short-circuit, and overtemperature protection via internal shutdown and fault output pins. A low-power sleep mode improves energy efficiency. The device is offered in a 16-pin TSSOP package with Power PAD technology.
Features
- Dual H-bridge current control motor driver
- Drives two DC motors or one stepper motor
- Low MOSFET on-resistance: HS + LS = 800 mΩ
- Output current (VM = 5 V, at 25°C) - 0.8A RMS, 1.2A peak per H-bridge in PWP package option
- Paralleled outputs for higher current - 1.6A RMS, 2.4A peak (PWP)
- Wide supply voltage range: 2.7 ~ 15V
- PWM winding current regulation and current limiting
- Thermally enhanced SMT package
Applications
- Battery-powered toys
- POS printers
- Video security cameras
- Office automation equipment
- Gaming consoles
C53055901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

