LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ ATA6563-GAQW1-HX product image
Images for reference only

ZHHXDZ ATA6563-GAQW1-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
ATA6563-GAQW1-HX
LCSC Part #
C53055898
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V CAN FD Transceiver 5Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconZHHXDZ ATA6563-GAQW1-HX
In-Stock: 614
614 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5278$ 0.4751$ 0.48
10+$ 0.4266$ 0.3840$ 3.84
30+$ 0.3768$ 0.3392$ 10.18
100+$ 0.327$ 0.2943$ 29.43
500+$ 0.2974$ 0.2677$ 133.85
1,000+$ 0.2818$ 0.2537$ 253.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerZHHXDZ
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels-
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Local wake-up;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection;Integrated level shifting
Supply Current70mA
Quiescent Supply Current7uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

ATA6563-GAQW1-HX/ATA6563-GBQW1-HX is a high-speed CAN transceiver designed to provide an interface between a CAN protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed applications, supporting data rates up to 5 Mbps in automotive environments. It provides differential transmit and receive capability, tailored for microcontrollers equipped with a CAN protocol controller. Key features include enhanced EMC and superior ESD performance, along with several important attributes: ideal passive behavior on the CAN bus when the supply voltage is off; direct interfacing with microcontrollers operating at supply voltages ranging from 3V to 5V. With three operating modes and dedicated fail-safe features, this transceiver is an excellent choice for a wide variety of high-speed CAN networks, particularly for low-power mode nodes requiring wake-up capability via the CAN bus.

Features

AI Translation
  • Fully compliant with ISO 11898-2, ISO 11898-2: 2016, and SAE J2962-2
  • CAN FD support
  • Communication speed up to 5 Mbps
  • Compliant with ISO 26262 functional safety requirements
  • Low EMI and high electromagnetic immunity
  • Differential receiver with wide common-mode range
  • Remote wake-up via CAN bus — pattern wake-up per ISO 11898-2: 2016 with active filter time of 3.8 μs
  • Predictable functional behavior under all supply conditions
  • Transceiver disconnected from bus when unpowered
  • RXD recessive clamping detection
  • High ESD handling capability on bus pins
  • Transient protection on bus pins for automotive environments
  • Transmit data dominant timeout function
  • VCC and VIO undervoltage detection
  • CANH/CANL short-circuit and overtemperature protection
  • Compliant with OEM document "Hardware Requirements for LIN, CAN and FlexRay Interfaces in Automotive Applications" Rev. 1.3
  • AEC-Q100 and AEC-Q006 qualified
  • Two ambient temperature grades available: ATA6563-GBQW1-HX supports maximum operating ambient temperature up to Tamb = +125℃
  • Package: 8-pin SOIC, 8-pin QFN (with solderable side flanks, MSL 1)

Applications

AI Translation
  • Industrial
  • Medical and consumer applications