ZHHXDZ FAN7842MX-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | FAN7842MX-HX |
| LCSC Part # | C53055897 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 10V~20V 650mA 350mA SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 60ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 350mA | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7842MX-HX is a monolithic high-side and low-side gate driver IC designed to drive MOSFETs and IGBTs operating at voltages up to +200V. Its advanced voltage handling and common-mode noise rejection technology ensures stable high-side driver operation even in environments with significant high dv/dt noise. In addition, the innovative level-shift circuit enables the high-side gate driver to operate effectively down to VS = -9.8V (typical) at VBS = 15V. Input logic levels are compatible with standard TTL logic gates, enhancing versatility across a wide range of applications.
Features
- Floating channel designed for bootstrap operation, up to +200V
- Typical sink/source drive capability of 350 mA/650 mA for both channels
- Common-mode dv/dt noise cancellation circuitry
- Allowable negative VS swing extended to -9.8 V for signal transmission at VCC = VBS = 15 V
- VCC and VBS supply voltage range from 10 V to 20 V
- Under-voltage lockout on both channels
- TTL-compatible input logic threshold levels
- Matched propagation delay under 50 ns
- Output in phase with input signal
- Lead-free, halide-free, and RoHS compliant
- SOIC-8 package
Applications
- Battery and motor applications
- Telecom DC-DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4126$ 0.3714 | $ 0.37 |
| 10+ | $ 0.327$ 0.2943 | $ 2.94 |
| 30+ | $ 0.2896$ 0.2607 | $ 7.82 |
| 100+ | $ 0.2429$ 0.2187 | $ 21.87 |
| 500+ | $ 0.2227$ 0.2005 | $ 100.25 |
| 1,000+ | $ 0.2102$ 0.1892 | $ 189.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side;Low Side;Half-Bridge | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 60ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 350mA | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7842MX-HX is a monolithic high-side and low-side gate driver IC designed to drive MOSFETs and IGBTs operating at voltages up to +200V. Its advanced voltage handling and common-mode noise rejection technology ensures stable high-side driver operation even in environments with significant high dv/dt noise. In addition, the innovative level-shift circuit enables the high-side gate driver to operate effectively down to VS = -9.8V (typical) at VBS = 15V. Input logic levels are compatible with standard TTL logic gates, enhancing versatility across a wide range of applications.
Features
- Floating channel designed for bootstrap operation, up to +200V
- Typical sink/source drive capability of 350 mA/650 mA for both channels
- Common-mode dv/dt noise cancellation circuitry
- Allowable negative VS swing extended to -9.8 V for signal transmission at VCC = VBS = 15 V
- VCC and VBS supply voltage range from 10 V to 20 V
- Under-voltage lockout on both channels
- TTL-compatible input logic threshold levels
- Matched propagation delay under 50 ns
- Output in phase with input signal
- Lead-free, halide-free, and RoHS compliant
- SOIC-8 package
Applications
- Battery and motor applications
- Telecom DC-DC converters
C53055897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

