LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO UC3843BS product image
  • UC3843BS thumbnail 1
  • UC3843BS thumbnail 2
  • UC3843BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO UC3843BSRoHS

Manufacturer
GREENMICROAsian Brands
MPN
UC3843BS
LCSC Part #
C53055882
Packaging
SOP-8
Customer #
Key Attributes
500kHz 1A 1W 7.6V~30V Boost SOP-8 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconGREENMICRO UC3843BS
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0699$ 0.70
100+$ 0.0557$ 5.57
300+$ 0.0486$ 14.58
2,500+$ 0.0432$ 108.00
5,000+$ 0.039$ 195.00
10,000+$ 0.0368$ 368.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerGREENMICRO
PackagingSOP-8
Operating Temperature0℃~+70℃
Frequency - Switching500kHz
Output Current1A
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply7.6V~30V
TopologyBoost
FeaturesUnder Voltage Protection
Output Voltage-
Duty Cycle(Max)96%
Feedback System-
Working Mode-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

3843 is a current-mode PWM IC designed for switching power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation. The device is available in SOP8 and DIP8 packages.

Features

AI Translation
  • Built-in undervoltage lockout circuit
  • Low startup current (typical 70uA)
  • Stable internal reference voltage source
  • High-current push-pull output (drive current up to 1A)
  • Operating frequency up to 500kHz
  • Automatic negative feedback compensation circuit
  • Double pulse suppression
  • Strong load transient response characteristics