GREENMICRO TIP127AT
| Manufacturer | GREENMICROAsian Brands |
| MPN | TIP127AT |
| LCSC Part # | C53055875 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 2000 PNP 2A TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 1uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Negative power supply regulator
- Audio power amplifier
- Other electronic circuits
In-Stock: 380
380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1777 | $ 0.89 |
| 50+ | $ 0.1393 | $ 6.97 |
| 150+ | $ 0.1228 | $ 18.42 |
| 500+ | $ 0.1023 | $ 51.15 |
| 2,000+ | $ 0.0932 | $ 186.40 |
| 5,000+ | $ 0.0877 | $ 438.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 1uA | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 2000 | |
| Pd - Power Dissipation | 2W | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Negative power supply regulator
- Audio power amplifier
- Other electronic circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



