GREENMICRO UC3845BS
| Manufacturer | GREENMICROAsian Brands |
| MPN | UC3845BS |
| LCSC Part # | C53055874 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 500kHz 1A 1W 30V Boost SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | Boost | |
| Features | Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3845 is a current-mode PWM IC designed for switching power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation. The device is available in SOP8 and DIP8 packages.
Features
AI Translation
- Built-in undervoltage lockout circuit
- Low startup current (typical 60μA)
- Stable internal reference voltage source
- High-current push-pull output (drive current up to 1A)
- Operating frequency up to 500kHz
- Automatic negative feedback compensation circuit
- Double pulse suppression function
- Excellent load transient response
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.099 | $ 0.50 |
| 50+ | $ 0.078 | $ 3.90 |
| 150+ | $ 0.0676 | $ 10.14 |
| 500+ | $ 0.0597 | $ 29.85 |
| 2,500+ | $ 0.0534 | $ 133.50 |
| 5,000+ | $ 0.0503 | $ 251.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 30V | |
| Topology | Boost | |
| Features | Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
3845 is a current-mode PWM IC designed for switching power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation. The device is available in SOP8 and DIP8 packages.
Features
AI Translation
- Built-in undervoltage lockout circuit
- Low startup current (typical 60μA)
- Stable internal reference voltage source
- High-current push-pull output (drive current up to 1A)
- Operating frequency up to 500kHz
- Automatic negative feedback compensation circuit
- Double pulse suppression function
- Excellent load transient response
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



