LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO UC3845BD product image
  • UC3845BD thumbnail 1
  • UC3845BD thumbnail 2
  • UC3845BD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO UC3845BDRoHS

Manufacturer
GREENMICROAsian Brands
MPN
UC3845BD
LCSC Part #
C53055873
Packaging
DIP-8
Customer #
Key Attributes
49kHz~55kHz 1A 1W 7.6V~30V Boost DIP-8 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconGREENMICRO UC3845BD
In-Stock: 1,725
1,725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1102$ 0.55
50+$ 0.0878$ 4.39
150+$ 0.0766$ 11.49
500+$ 0.0682$ 34.10
2,000+$ 0.0615$ 123.00
4,000+$ 0.0581$ 232.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerGREENMICRO
PackagingDIP-8
Operating Temperature-40℃~+85℃
Frequency - Switching49kHz~55kHz
Output Current1A
Pd - Power Dissipation1W
Voltage - Breakdown-
Voltage - Supply7.6V~30V
FeaturesUnder Voltage Protection
TopologyBoost
Output Voltage-
Duty Cycle(Max)48%
Feedback System-
Working Mode-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

3845 is a current-mode PWM IC designed for switching power supplies. Compared to voltage-mode control, it offers significant advantages in load transient response and line regulation. The device is available in SOP8 and DIP8 packages.

Features

AI Translation
  • Built-in undervoltage lockout circuit
  • Low startup current (typical 60μA)
  • Stable internal reference voltage source
  • High-current push-pull output (drive current up to 1A)
  • Operating frequency up to 500kHz
  • Automatic negative feedback compensation circuit
  • Double pulse suppression function
  • Excellent load transient response