GREENMICRO KA3525AED
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | KA3525AED |
| LCSC Part # | C53055868 |
| Package | DIP-16 |
| Customer # | |
| Description | 500mA 60Hz~430kHz 1000mW 8V~35V DIP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
995
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1624 | $ 0.81 |
50+ | $ 0.1286 | $ 6.43 |
150+ | $ 0.1142 | $ 17.13 |
500+ | $ 0.0961 | $ 48.05 |
2,000+ | $ 0.0881 | $ 176.20 |
5,000+ | $ 0.0833 | $ 416.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$