LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO AM26C32IES product image
  • AM26C32IES thumbnail 1
  • AM26C32IES thumbnail 2
  • AM26C32IES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO AM26C32IESRoHS

Manufacturer
GREENMICROAsian Brands
MPN
AM26C32IES
LCSC Part #
C53055866
Packaging
SOP-16
Customer #
Key Attributes
5V Receiver 200Kbps SOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconGREENMICRO AM26C32IES
In-Stock: 215
215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.388$ 1.94
50+$ 0.3056$ 15.28
150+$ 0.2716$ 40.74
500+$ 0.228$ 114.00
2,500+$ 0.2086$ 521.50
5,000+$ 0.1973$ 986.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerGREENMICRO
PackagingSOP-16
Voltage - Supply5V
TypeReceiver
Data Rate200Kbps
Number of Nodes-
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers0
Duplex-
FeaturesEnable shutdown;Thermal shutdown protection
Number of Receivers4
Quiescent Supply Current15mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device is a quad differential receiver designed for digital signal transmission over balanced transmission lines, compliant with EIA standard RS-422. Within a common-mode input voltage range of ±7V, the input sensitivity is approximately 200mV. The circuit also features input failsafe protection, whereby an open-circuit input results in a logic "high" output. All four receivers share common ENABLE and ENABLE control terminals.

Features

AI Translation
  • RS-422 compatible output
  • Compatible with AM26C32, DS26C32
  • Input failsafe circuit
  • Supply voltage: 5V ± 0.5V
  • High-impedance input during power-down
  • SOP16 plastic package
  • Operating temperature range: -55℃ ~ +125℃