R+O SMBJ220A
| Manufacturer | R+OAsian Brands |
| MPN | SMBJ220A |
| LCSC Part # | C53055790 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 356V 1.69A@10/1000us 600W@10/1000us 272V Unidirectional 220V SMB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000 μs waveform
- Fast response time
- Typical reverse current below 5μA for voltages above 12V
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Compliant with IEC 61000-4-2, ESD immunity 30KV (air), 30KV (contact)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics Applications
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0324 | $ 0.32 |
| 100+ | $ 0.0317 | $ 3.17 |
| 300+ | $ 0.0312 | $ 9.36 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SMB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.69A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 272V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMBJ series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application to optimize board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000 μs waveform
- Fast response time
- Typical reverse current below 5μA for voltages above 12V
- Plastic package meets UL 94V-0 flammability rating
- Matte tin lead-free plating
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Compliant with IEC 61000-4-2, ESD immunity 30KV (air), 30KV (contact)
Applications
AI Translation
- Telecommunications
- Computer
- Industrial
- Consumer Electronics Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



