LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BAS16W product image
  • BAS16W thumbnail 1
  • BAS16W thumbnail 2
  • BAS16W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BAS16WRoHS

Manufacturer
R+OAsian Brands
MPN
BAS16W
LCSC Part #
C53055760
Packaging
SOD-123
Customer #
Key Attributes
4ns 1 Independent 75V 1.25V@150mA 150mA SOD-123 Single Diodes RoHS
Datasheetpdf iconR+O BAS16W
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0081$ 0.41
500+$ 0.0079$ 3.95
3,000+$ 0.0078$ 23.40
6,000+$ 0.0076$ 45.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-123
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • 400 mW power dissipation
  • High conductance
  • Low reverse leakage current

Applications

AI Translation
  • Small signal switching
  • Ultra-high-speed switching applications