R+O 1N4007WS
| Manufacturer | R+OAsian Brands |
| MPN | 1N4007WS |
| LCSC Part # | C53055759 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1kV 1 Independent 1.1V@1A 1A SOD-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-323 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low reverse leakage current
- High forward surge current capability
- Glass passivated standard rectifier
Applications
AI Translation
- General purpose rectification for power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer and telecom applications
In-Stock: 277,100
277,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0166 | $ 0.83 |
| 500+ | $ 0.0133 | $ 6.65 |
| 3,000+ | $ 0.0115 | $ 34.50 |
| 6,000+ | $ 0.0101 | $ 60.60 |
| 24,000+ | $ 0.0092 | $ 220.80 |
| 51,000+ | $ 0.0087 | $ 443.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-323 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount applications
- Low reverse leakage current
- High forward surge current capability
- Glass passivated standard rectifier
Applications
AI Translation
- General purpose rectification for power supplies
- Inverters
- Converters
- Freewheeling diodes for consumer and telecom applications
C53055759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



