R+O BAV20W
| Manufacturer | R+OAsian Brands |
| MPN | BAV20W |
| LCSC Part # | C53055757 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 50ns 200V 1 Independent 1.25V@200mA 250mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@150V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,550
5,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0181 | $ 0.91 |
| 500+ | $ 0.0142 | $ 7.10 |
| 3,000+ | $ 0.0121 | $ 36.30 |
| 6,000+ | $ 0.0108 | $ 64.80 |
| 24,000+ | $ 0.0096 | $ 230.40 |
| 51,000+ | $ 0.009 | $ 459.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Reverse Leakage Current (Ir) | 100nA@150V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



