GREENMICRO XL1509-3.3BS
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | XL1509-3.3BS |
| LCSC Part # | C53055750 |
| Package | SOP-8 |
| Customer # | |
| Description | 150kHz Buck Fixed 3.3V 4.5V~40V 3A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,205
2,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1566 $ 0.1488 | $ 0.74 |
50+ | $ 0.1228 $ 0.1167 | $ 5.84 |
150+ | $ 0.1083 $ 0.1029 | $ 15.44 |
500+ | $ 0.0902 $ 0.0857 | $ 42.85 |
2,500+ | $ 0.0821 $ 0.0780 | $ 195.00 |
5,000+ | $ 0.0773 $ 0.0735 | $ 367.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$