GREENMICRO XL1509-12BS
| Manufacturer | GREENMICROAsian Brands |
| MPN | XL1509-12BS |
| LCSC Part # | C53055749 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 150kHz Step-down type Fixed 12V 3A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 1509 is a fixed-frequency 150KHz PWM DC-DC switching regulator with 2A output current drive capability, featuring high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode with a linearly adjustable duty cycle ranging from 0 to 100%. It integrates a fixed-frequency oscillator and frequency compensation module, requiring minimal external components. The chip also incorporates enable control with hysteresis, over-temperature protection, over-current protection, and secondary over-current protection. When secondary over-current protection is triggered, the built-in frequency reduction function reduces the operating frequency from 150KHz to 50KHz.
Features
- 4.5V to 40V input voltage range
- Regulated output available in 3.3V, 5V, 12V fixed versions and adjustable version with 1.23V to 37V adjustment range
- Duty cycle adjustable from 0 to 100%
- Minimum saturation voltage drop of 1.5V
- 150KHz fixed operating frequency
- 3A fixed current output capability
- ON/OFF hysteresis switching function
- Built-in over-temperature protection and overcurrent protection
- Built-in frequency compensation
- High efficiency, high line regulation and load regulation
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1625 | $ 0.81 |
| 50+ | $ 0.1274 | $ 6.37 |
| 150+ | $ 0.1124 | $ 16.86 |
| 500+ | $ 0.0936 | $ 46.80 |
| 2,500+ | $ 0.0852 | $ 213.00 |
| 5,000+ | $ 0.0802 | $ 401.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 1509 is a fixed-frequency 150KHz PWM DC-DC switching regulator with 2A output current drive capability, featuring high efficiency, low ripple, high line regulation, and load regulation. The device operates in PWM modulation mode with a linearly adjustable duty cycle ranging from 0 to 100%. It integrates a fixed-frequency oscillator and frequency compensation module, requiring minimal external components. The chip also incorporates enable control with hysteresis, over-temperature protection, over-current protection, and secondary over-current protection. When secondary over-current protection is triggered, the built-in frequency reduction function reduces the operating frequency from 150KHz to 50KHz.
Features
- 4.5V to 40V input voltage range
- Regulated output available in 3.3V, 5V, 12V fixed versions and adjustable version with 1.23V to 37V adjustment range
- Duty cycle adjustable from 0 to 100%
- Minimum saturation voltage drop of 1.5V
- 150KHz fixed operating frequency
- 3A fixed current output capability
- ON/OFF hysteresis switching function
- Built-in over-temperature protection and overcurrent protection
- Built-in frequency compensation
- High efficiency, high line regulation and load regulation
Applications
- LCD TVs and displays
- Digital photo frames
- Set-top boxes
- Routers
- Communication equipment power supply
C53055749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



