GREENMICRO SP3485EBS
| Manufacturer | GREENMICROAsian Brands |
| MPN | SP3485EBS |
| LCSC Part # | C53055747 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Introduction
SP3485E is a high-speed transceiver for RS-485 communications, integrating one driver and one receiver. The device features a failsafe circuit that ensures the receiver output remains logic high when the receiver inputs are open or shorted. This means that if all drivers on the bus are disabled (high-impedance state), the receiver output will be logic high. The SP3485E driver slew rate is not limited, enabling data rates up to 10Mbps. In addition, the receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on the bus.
Features
- Fail-safe circuit
- Low power consumption
- Up to 256 transceivers on the bus
- Maximum data rate: 10Mbps (Vcc=5V)
- ESD protection: ≥±15KV
- SOP8 package
Applications
- RS-485 communication
- Level translator
- Security equipment
- Industrial control equipment
- Energy meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1355 | $ 0.68 |
| 50+ | $ 0.1076 | $ 5.38 |
| 150+ | $ 0.0936 | $ 14.04 |
| 500+ | $ 0.0832 | $ 41.60 |
| 2,500+ | $ 0.0748 | $ 187.00 |
| 5,000+ | $ 0.0706 | $ 353.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Introduction
SP3485E is a high-speed transceiver for RS-485 communications, integrating one driver and one receiver. The device features a failsafe circuit that ensures the receiver output remains logic high when the receiver inputs are open or shorted. This means that if all drivers on the bus are disabled (high-impedance state), the receiver output will be logic high. The SP3485E driver slew rate is not limited, enabling data rates up to 10Mbps. In addition, the receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on the bus.
Features
- Fail-safe circuit
- Low power consumption
- Up to 256 transceivers on the bus
- Maximum data rate: 10Mbps (Vcc=5V)
- ESD protection: ≥±15KV
- SOP8 package
Applications
- RS-485 communication
- Level translator
- Security equipment
- Industrial control equipment
- Energy meter
C53055747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



