GREENMICRO UC3842BD
| Manufacturer | GREENMICROAsian Brands |
| MPN | UC3842BD |
| LCSC Part # | C53055744 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 49kHz~55kHz 1A 1W 10V~30V Boost DIP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 49kHz~55kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | Boost | |
| Features | Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 3842 is a high-performance fixed-frequency current-mode controller designed for off-line and DC-DC converter applications, offering designers a solution with minimal component count and low cost. This IC integrates an oscillator trimmed for precise duty cycle control, a temperature-compensated reference voltage, a high-gain error amplifier, a current-sensing comparator, and a high-current totem-pole output stage suitable for driving power MOSFETs. It also incorporates multiple protection features, including input undervoltage lockout (UVLO), cycle-by-cycle current limiting, programmable output dead time, and a latch for single-pulse metering.
Features
- Undervoltage lockout circuit
- Low startup current (<0.3mA)
- Stable internal bandgap voltage reference
- High-current totem-pole output (drive current up to 1A)
- Operating frequency up to 500kHz
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load transient response
Applications
- Inverter power supplies
- High-power high-frequency switching power supplies
- DC pulse-width modulation speed control systems
- UPS power supplies
- DC/DC converters
- High-power chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0732 | $ 3.66 |
| 150+ | $ 0.0639 | $ 9.59 |
| 500+ | $ 0.0569 | $ 28.45 |
| 2,000+ | $ 0.0512 | $ 102.40 |
| 4,000+ | $ 0.0484 | $ 193.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 49kHz~55kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | Boost | |
| Features | Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 97% | |
| Feedback System | - | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 3842 is a high-performance fixed-frequency current-mode controller designed for off-line and DC-DC converter applications, offering designers a solution with minimal component count and low cost. This IC integrates an oscillator trimmed for precise duty cycle control, a temperature-compensated reference voltage, a high-gain error amplifier, a current-sensing comparator, and a high-current totem-pole output stage suitable for driving power MOSFETs. It also incorporates multiple protection features, including input undervoltage lockout (UVLO), cycle-by-cycle current limiting, programmable output dead time, and a latch for single-pulse metering.
Features
- Undervoltage lockout circuit
- Low startup current (<0.3mA)
- Stable internal bandgap voltage reference
- High-current totem-pole output (drive current up to 1A)
- Operating frequency up to 500kHz
- Automatic feed-forward compensation
- Pulse-by-pulse current limiting
- Enhanced load transient response
Applications
- Inverter power supplies
- High-power high-frequency switching power supplies
- DC pulse-width modulation speed control systems
- UPS power supplies
- DC/DC converters
- High-power chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



