LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO TL071CBD product image
  • TL071CBD thumbnail 1
  • TL071CBD thumbnail 2
  • TL071CBD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO TL071CBDRoHS

Manufacturer
GREENMICROAsian Brands
MPN
TL071CBD
LCSC Part #
C53055738
Packaging
DIP-8
Customer #
Key Attributes
1 10mV 13V/us 95dB 200nA 3MHz 1.8mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconGREENMICRO TL071CBD
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1722$ 0.86
50+$ 0.1352$ 6.76
150+$ 0.1194$ 17.91
500+$ 0.0997$ 49.85
2,000+$ 0.0909$ 181.80
4,000+$ 0.0856$ 342.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerGREENMICRO
PackagingDIP-8
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate13V/us
Input Offset Current(Ios)100pA
Operating Temperature-20℃~+85℃
FeaturesShort-Circuit Protection
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current200nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)18V
Gain Bandwidth Product3MHz
Quiescent Current1.8mA
Dual Supply-15V~-5V;5V~15V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

TL071 is a high-speed JFET-input single operational amplifier combining high-voltage JFETs and bipolar transistors. The device features high slew rate, low input bias and offset currents, and low offset voltage temperature coefficient. The TL071 is available in SOP8 and DIP8 packages.

Features

AI Translation
  • Low power consumption: 1.4mA
  • Wide common-mode input voltage range
  • Wide differential input voltage range
  • Low input bias current: 200pA
  • Low input offset current: 50pA
  • Output short-circuit protection
  • Low distortion: ~0.003%
  • High input impedance
  • High slew rate: 13V/uS
  • High gain-bandwidth product: 3MHz

Applications

AI Translation
  • Industrial control electronics
  • White goods
  • Mobile electronic devices