LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN FPC0510-14RL-TAG product image
  • FPC0510-14RL-TAG thumbnail 1
  • FPC0510-14RL-TAG thumbnail 2
  • FPC0510-14RL-TAG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LXWCONN FPC0510-14RL-TAGRoHS

Manufacturer
LXWCONNAsian Brands
MPN
FPC0510-14RL-TAG
LCSC Part #
C53055540
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-55℃~+85℃ Hinged Lid 14P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconLXWCONN FPC0510-14RL-TAG
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerLXWCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts14P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece
In-Stock: 5,055
5,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2489$ 1.24
50+$ 0.1969$ 9.85
150+$ 0.1746$ 26.19
500+$ 0.1468$ 73.40
2,500+$ 0.1344$ 336.00
5,000+$ 0.127$ 635.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.