LXWCONN 1.5LT-4P
| Manufacturer | LXWCONNAsian Brands |
| MPN | 1.5LT-4P |
| LCSC Part # | C53055394 |
| Packaging | SMD,P=1.5mm |
| Customer # | |
| Key Attributes | 1.5mm Surface Mount,Vertical 1A ZH 125V -25℃~+85℃ Tin 4P 4 1 1x4P SMD,P=1.5mm Headers, Male Pins |
| Datasheet | LXWCONN 1.5LT-4P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1395 | $ 0.70 |
| 50+ | $ 0.1096 | $ 5.48 |
| 150+ | $ 0.0947 | $ 14.21 |
| 1,500+ | $ 0.0834 | $ 125.10 |
| 3,000+ | $ 0.0745 | $ 223.50 |
| 4,500+ | $ 0.07 | $ 315.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LXWCONN | |
| Packaging | SMD,P=1.5mm | |
| Pitch | 1.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of PINs | 4P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C53055394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



