LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MURF1560 product image
  • MURF1560 thumbnail 1
  • MURF1560 thumbnail 2
  • MURF1560 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MURF1560RoHS

Manufacturer
R+OAsian Brands
MPN
MURF1560
LCSC Part #
C53055316
Packaging
ITO-220AC
Customer #
Key Attributes
35ns 600V 1 Independent 1.6V@15A 15A ITO-220AC Single Diodes RoHS
Datasheetpdf iconR+O MURF1560
In-Stock: 426
426 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2527$ 0.25
10+$ 0.2478$ 2.48
50+$ 0.2429$ 12.15
100+$ 0.2397$ 23.97
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingITO-220AC
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@15A
Reverse Leakage Current (Ir)1uA@600V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low-profile package
  • Suitable for automatic placement
  • Glass passivated chip junction
  • Fast reverse recovery time
  • Fast switching for high efficiency
  • High forward surge capability

Applications

AI Translation
  • Consumer Electronics
  • Computing
  • Automotive Electronics
  • Telecommunications Equipment