JXTCONN 7070-Z-26
| Manufacturer |
JXTCONN
Asian Brands |
| Mfr. Part # | 7070-Z-26 |
| LCSC Part # | C53055211 |
| Package | Through Hole |
| Customer # | |
| Description | 10000 times Without Latching DPDT Through Hole Rectangular Button 2.6N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | JXTCONN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1293 $ 0.1229 | $ 0.61 |
50+ | $ 0.1029 $ 0.0978 | $ 4.89 |
150+ | $ 0.0897 $ 0.0853 | $ 12.80 |
1,000+ | $ 0.0798 $ 0.0759 | $ 75.90 |
2,000+ | $ 0.0718 $ 0.0683 | $ 136.60 |
5,000+ | $ 0.0679 $ 0.0646 | $ 323.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$