JST B14B-PASK-1(LF)(SN)
| Manufacturer | |
| MPN | B14B-PASK-1(LF)(SN) |
| LCSC Part # | C5305517 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 14POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PA | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 14 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 428
428 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6439 | $ 0.64 |
| 10+ | $ 0.5215 | $ 5.22 |
| 30+ | $ 0.462 | $ 13.86 |
| 250+ | $ 0.4008 | $ 100.20 |
| 500+ | $ 0.3654 | $ 182.70 |
| 1,000+ | $ 0.3461 | $ 346.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2mm | |
| Reference Series | PA | |
| Contact Material | Copper alloy | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Number of PINs Per Row | 14 | |
| Pitch | 2mm | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5305517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



