XYECONN XY-TBC8585-W-F
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-TBC8585-W-F |
| LCSC Part # | C53055057 |
| Packaging | DIP-6P,8.5x8.5mm |
| Customer # | |
| Key Attributes | 10000 times Without Non-Latching DPDT Through Hole Rectangular Plunger 2.6N 30V DIP-6P,8.5x8.5mm Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XYECONN | |
| Packaging | DIP-6P,8.5x8.5mm | |
| Life | 10000 times | |
| With Lamp | Without | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Through Hole | |
| Actuator Style | Rectangular Plunger | |
| electric current | 100mA | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1082$ 0.0758 | $ 0.38 |
| 50+ | $ 0.0861$ 0.0603 | $ 3.02 |
| 150+ | $ 0.075$ 0.0525 | $ 7.88 |
| 1,000+ | $ 0.0667$ 0.0467 | $ 46.70 |
| 2,000+ | $ 0.0601$ 0.0421 | $ 84.20 |
| 5,000+ | $ 0.0568$ 0.0398 | $ 199.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | XYECONN | |
| Packaging | DIP-6P,8.5x8.5mm | |
| Life | 10000 times | |
| With Lamp | Without | |
| Self Lock / No Lock | Non-Latching | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Through Hole | |
| Actuator Style | Rectangular Plunger | |
| electric current | 100mA | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



