LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GSPK2014035PN-8R0.5W-L100 product image
  • GSPK2014035PN-8R0.5W-L100 thumbnail 1
  • GSPK2014035PN-8R0.5W-L100 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

INGHAi GSPK2014035PN-8R0.5W-L100RoHS

Manufacturer
INGHAiAsian Brands
MPN
GSPK2014035PN-8R0.5W-L100
LCSC Part #
C530545
Packaging
-
Customer #
Key Attributes
5% 3Ω Electromagnetic 650Hz 88dB 500mW Speakers RoHS
Datasheetpdf iconINGHAi GSPK2014035PN-8R0.5W-L100
In-Stock: 1,895
1,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6181$ 0.62
10+$ 0.4978$ 4.98
30+$ 0.4376$ 13.13
100+$ 0.3774$ 37.74
500+$ 0.3416$ 170.80
1,000+$ 0.3237$ 323.70
Standard Packaging156/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerINGHAi
Packaging-
Frequency Range200Hz~5kHz
Total Harmonic Distortion(THD)5%
Impedance
TechnologyElectromagnetic
Resonant Frequency650Hz
Sound Pressure Level(SPL)88dB
Rated Power500mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging156
Sales UnitPiece