INGHAi GSPK151035PN-8R0.5W-L35-1.25T
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK151035PN-8R0.5W-L35-1.25T |
| LCSC Part # | C530539 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5% 3Ω Electromagnetic 650Hz 90dB 500mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Frequency Range | 200Hz~5kHz | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 3Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 90dB | |
| Rated Power | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
L15×W10×H3.5mm Wire bonding 35mm/1.25/2P terminal 8ohm 0.5W S.P.L: 90dB±3dB
Applications
AI Translation
Mobile Phone
In-Stock: 875
875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4498 | $ 0.45 |
| 10+ | $ 0.3512 | $ 3.51 |
| 30+ | $ 0.3091 | $ 9.27 |
| 200+ | $ 0.2492 | $ 49.84 |
| 400+ | $ 0.2249 | $ 89.96 |
| 1,000+ | $ 0.212 | $ 212.00 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



