INGHAi GSPK3013P-8R0.15W
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GSPK3013P-8R0.15W |
| LCSC Part # | C530533 |
| Package | - |
| Customer # | |
| Key Attributes | Plastic-cased, pin-type, internal-magnet speaker |
| Description | 5% 8Ω Electromagnetic 1.2kHz 83dB 150mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6428 | $ 0.64 |
10+ | $ 0.6292 | $ 6.29 |
30+ | $ 0.6216 | $ 18.65 |
100+ | $ 0.6126 | $ 61.26 |
Standard Packaging 200/Full
Box | ||