INGHAi GSPK2308P-8R0.5W
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK2308P-8R0.5W |
| LCSC Part # | C530532 |
| Packaging | - |
| Customer # | |
| Key Attributes | Plastic-cased, pin-type, internal-magnet speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 23mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.8kHz | |
| Sound Pressure Level(SPL) | 85dB | |
| Rated Power | 250mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ23.0xH8.0mm 8Ω 0.5W S.P.L:85dB+/- 3dB
In-Stock: 2,221
2,221 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8215 | $ 0.82 |
| 10+ | $ 0.6549 | $ 6.55 |
| 50+ | $ 0.5708 | $ 28.54 |
| 100+ | $ 0.4884 | $ 48.84 |
| 500+ | $ 0.4382 | $ 219.10 |
| 1,000+ | $ 0.4124 | $ 412.40 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



