INGHAi GSPK2307P-8R1W
| Manufacturer | INGHAiAsian Brands |
| MPN | GSPK2307P-8R1W |
| LCSC Part # | C530531 |
| Packaging | - |
| Customer # | |
| Key Attributes | Plastic-cased, pin-type, internal-magnet speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 23mm | |
| Total Harmonic Distortion(THD) | 5% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 1.7kHz | |
| Sound Pressure Level(SPL) | 88dB | |
| Rated Power | 500mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Φ23.0xH6.8mm 8Ω 1.0W S.P.L: 88dB±3dB
In-Stock: 6,038
6,038 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8182 | $ 0.82 |
| 10+ | $ 0.6897 | $ 6.90 |
| 30+ | $ 0.6002 | $ 18.01 |
| 100+ | $ 0.4929 | $ 49.29 |
| 500+ | $ 0.4685 | $ 234.25 |
| 1,000+ | $ 0.4555 | $ 455.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



