LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST BM07B-GHS-TBT(LF)(SN) product image
  • BM07B-GHS-TBT(LF)(SN) thumbnail 1
  • BM07B-GHS-TBT(LF)(SN) thumbnail 2
  • BM07B-GHS-TBT(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST BM07B-GHS-TBT(LF)(SN)RoHS

Manufacturer
MPN
BM07B-GHS-TBT(LF)(SN)
LCSC Part #
C5305068
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 7POS 1.25mm
Datasheetpdf iconJST BM07B-GHS-TBT(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3482$ 1.74
50+$ 0.2819$ 14.10
150+$ 0.2534$ 38.01
500+$ 0.218$ 109.00
2,500+$ 0.2022$ 505.50
5,000+$ 0.1927$ 963.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingSMD,P=1.25mm
Reference SeriesGH
Contact MaterialPhosphor bronze
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Number of PINs7P
Operating Temperature-25℃~+85℃
Pitch1.25mm
Plastic MaterialPA9T
Number of PINs Per Row7
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing-
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.