HGSEMI ST3485EBDR/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | ST3485EBDR/HG |
| LCSC Part # | C53049647 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Transceiver 10Mbps 256 SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 630uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed transceiver for RS-485 communications, incorporating one driver and one receiver. It features a fail-safe circuit that guarantees a logic-high output at the receiver when the receiver inputs are open or shorted. This means that if all transmitters on the bus are disabled (high-impedance), the receiver output will be logic high. The driver slew rate is unconstrained, enabling data rates up to 10Mbps. In addition, the device features a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus.
Features
- Fail-safe circuitry
- Low power consumption
- Up to 256 transceivers on bus
- Maximum data rate: 10Mbps (Vcc=5V)
- ESD protection: ≥ ±15kV
- Available in SOP-8 package
Applications
- RS-485 communication
- Level shifter
- Security devices
- Industrial control equipment
- Energy meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2796 | $ 1.40 |
| 50+ | $ 0.2208 | $ 11.04 |
| 150+ | $ 0.1955 | $ 29.33 |
| 500+ | $ 0.1641 | $ 82.05 |
| 2,500+ | $ 0.15 | $ 375.00 |
| 5,000+ | $ 0.1416 | $ 708.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | - | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 630uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed transceiver for RS-485 communications, incorporating one driver and one receiver. It features a fail-safe circuit that guarantees a logic-high output at the receiver when the receiver inputs are open or shorted. This means that if all transmitters on the bus are disabled (high-impedance), the receiver output will be logic high. The driver slew rate is unconstrained, enabling data rates up to 10Mbps. In addition, the device features a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus.
Features
- Fail-safe circuitry
- Low power consumption
- Up to 256 transceivers on bus
- Maximum data rate: 10Mbps (Vcc=5V)
- ESD protection: ≥ ±15kV
- Available in SOP-8 package
Applications
- RS-485 communication
- Level shifter
- Security devices
- Industrial control equipment
- Energy meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

