HGSEMI ADM3485EARZ/HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | ADM3485EARZ/HG |
| LCSC Part # | C53049646 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~3.6V Transceiver 12Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | - | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3485E is a 3.3V, half-duplex, low-power transceiver for RS-485/RS-422 communications, fully compliant with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both independently enable/disable controlled, presenting high-impedance state when disabled. The receiver features 1/8 unit load (96kΩ) input impedance, allowing up to 256 transceivers to be connected on the same bus, supporting error-free data transmission at up to 12Mbps. Operating voltage range is 3.0V to 3.6V, with integrated failsafe, overtemperature protection, current limiting, and overvoltage protection to ensure reliable communication in electrically noisy environments. Driver outputs are protected via overcurrent protection and thermal shutdown circuitry (triggered when die temperature exceeds 140℃).
Features
- 3.3V supply, half-duplex architecture
- 1/8 unit load, supports up to 256 devices on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown support
- Receiver with open-circuit fail-safe protection
- High noise immunity
- Integrated transient voltage suppression
- Up to 12Mbps data rate in electrically noisy environments
Applications
- Bus topology networking
- Daisy-chain networking
- Bus port protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2796 | $ 1.40 |
| 50+ | $ 0.2207 | $ 11.04 |
| 150+ | $ 0.1955 | $ 29.33 |
| 500+ | $ 0.164 | $ 82.00 |
| 2,500+ | $ 0.15 | $ 375.00 |
| 5,000+ | $ 0.1416 | $ 708.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | - | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3485E is a 3.3V, half-duplex, low-power transceiver for RS-485/RS-422 communications, fully compliant with TIA/EIA-485 standard requirements. The device integrates one driver and one receiver, both independently enable/disable controlled, presenting high-impedance state when disabled. The receiver features 1/8 unit load (96kΩ) input impedance, allowing up to 256 transceivers to be connected on the same bus, supporting error-free data transmission at up to 12Mbps. Operating voltage range is 3.0V to 3.6V, with integrated failsafe, overtemperature protection, current limiting, and overvoltage protection to ensure reliable communication in electrically noisy environments. Driver outputs are protected via overcurrent protection and thermal shutdown circuitry (triggered when die temperature exceeds 140℃).
Features
- 3.3V supply, half-duplex architecture
- 1/8 unit load, supports up to 256 devices on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown support
- Receiver with open-circuit fail-safe protection
- High noise immunity
- Integrated transient voltage suppression
- Up to 12Mbps data rate in electrically noisy environments
Applications
- Bus topology networking
- Daisy-chain networking
- Bus port protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



