HGSEMI HT1625-Q100/HG
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HT1625-Q100/HG |
| LCSC Part # | C53049636 |
| Package | QFP-100(14x20) |
| Customer # | |
| Description | 2.7V~5.2V 64 Segment 3-Wire Serial Interface 132uA QFP-100(14x20) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HGSEMI | |
| Package | QFP-100(14x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
In-Stock:
330
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5255 | $ 1.53 |
10+ | $ 1.2918 | $ 12.92 |
30+ | $ 1.1453 | $ 34.36 |
132+ | $ 0.9942 | $ 131.23 |
528+ | $ 0.9256 | $ 488.72 |
1,320+ | $ 0.896 | $ 1182.72 |
Standard Packaging 66/Full
Tray | ||
Better price for more quantity?
$